SRF2I019-200 | |
---|---|
DigiKey Part Number | SRF2I019-200-ND |
Manufacturer | |
Manufacturer Product Number | SRF2I019-200 |
Description | RF ANT 868MHZ/915MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM Flat Patch RF Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz 1.9dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.7 | |
Return Loss | -11dB | |
Gain | 1.9dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.04529 | ¥27,045.29 |