TL0002 | ||
---|---|---|
DigiKey Part Number | 2243-TL0002-ND | |
Manufacturer | ||
Manufacturer Product Number | TL0002 | |
Description | TURRET FOR PM SOCKET CONT. | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Locator For Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | TM0001 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,218.80000 | ¥2,218.80 |