SBSX75A-PMREC-KIT-BLU | ||
---|---|---|
DigiKey Part Number | 2243-SBSX75A-PMREC-KIT-BLU-ND | |
Manufacturer | ||
Manufacturer Product Number | SBSX75A-PMREC-KIT-BLU | |
Description | CONN HSG RCPT 2POS BLUE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.79000 | ¥136.79 |
10 | ¥121.26300 | ¥1,212.63 |
25 | ¥116.59520 | ¥2,914.88 |
50 | ¥111.93240 | ¥5,596.62 |
100 | ¥105.71370 | ¥10,571.37 |
250 | ¥96.38564 | ¥24,096.41 |
500 | ¥90.16724 | ¥45,083.62 |
1,000 | ¥82.70507 | ¥82,705.07 |