H1216P9 | ||
---|---|---|
DigiKey Part Number | 2243-H1216P9-ND | |
Manufacturer | ||
Manufacturer Product Number | H1216P9 | |
Description | NUT, CAPTIVE WASHER, 3/8-16 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut For SB® 350 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.73480 | ¥886.74 |