996G1 | ||
---|---|---|
DigiKey Part Number | 2243-996G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 996G1 | |
Description | SB350 CAB.CLIP.USE W/A FRAME | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For SB® 350 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥115.10900 | ¥1,151.09 |
25 | ¥110.68600 | ¥2,767.15 |
50 | ¥106.25720 | ¥5,312.86 |
100 | ¥100.35390 | ¥10,035.39 |
250 | ¥91.49896 | ¥22,874.74 |
500 | ¥85.59592 | ¥42,797.96 |
1,000 | ¥78.51212 | ¥78,512.12 |