945G3 | ||
---|---|---|
DigiKey Part Number | 2243-945G3-ND | |
Manufacturer | ||
Manufacturer Product Number | 945G3 | |
Description | CABLE CLIP SB175 A FRAME | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For SB® 175 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.57000 | ¥72.57 |
10 | ¥65.30500 | ¥653.05 |
25 | ¥61.52080 | ¥1,538.02 |
50 | ¥59.94300 | ¥2,997.15 |
100 | ¥58.36520 | ¥5,836.52 |
250 | ¥52.05580 | ¥13,013.95 |
500 | ¥48.90078 | ¥24,450.39 |
1,000 | ¥43.22205 | ¥43,222.05 |