919 | |
---|---|
DigiKey Part Number | 2243-919-ND |
Manufacturer | |
Manufacturer Product Number | 919 |
Description | LOCKING HALF SB-350 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.50000 | ¥802.50 |
10 | ¥736.39600 | ¥7,363.96 |
100 | ¥646.70520 | ¥64,670.52 |