908 | ||
---|---|---|
DigiKey Part Number | 2243-908-ND | |
Manufacturer | ||
Manufacturer Product Number | 908 | |
Description | TERM BLADE NON-GEND 4/0AWG 1=2PC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 4/0 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.44000 | ¥224.44 |
10 | ¥196.56500 | ¥1,965.65 |
25 | ¥188.07280 | ¥4,701.82 |
50 | ¥182.00620 | ¥9,100.31 |
100 | ¥175.93860 | ¥17,593.86 |
250 | ¥166.23172 | ¥41,557.93 |
500 | ¥161.37820 | ¥80,689.10 |