5919-BK | |
---|---|
DigiKey Part Number | 2243-5919-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5919-BK |
Description | BUSHING #6 - #4AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bushing 0.280" (7.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.280" (7.11mm) | |
Features | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.48026 | ¥69,480.26 |