5918-BK | |
---|---|
DigiKey Part Number | 2243-5918-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5918-BK |
Description | SLEEVE#2/0-#1/0 CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing For SBE® 320, SBX® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | SBE® 320, SBX® 350 Series | |
Specifications | 1/0 AWG | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥35.03800 | ¥350.38 |
400 | ¥27.01335 | ¥10,805.34 |
1,200 | ¥22.38245 | ¥26,858.94 |