5693 | ||
---|---|---|
DigiKey Part Number | 2243-5693-ND | |
Manufacturer | ||
Manufacturer Product Number | 5693 | |
Description | BUSHING - 1/0 TO #4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Reducing Bushing For Powerpole® 180 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 180 Series | |
Specifications | 4 AWG | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥47.12500 | ¥471.25 |
25 | ¥44.63280 | ¥1,115.82 |
50 | ¥43.59400 | ¥2,179.70 |
100 | ¥41.51830 | ¥4,151.83 |
300 | ¥36.32803 | ¥10,898.41 |
500 | ¥35.29018 | ¥17,645.09 |
1,000 | ¥30.10048 | ¥30,100.48 |
2,500 | ¥28.02460 | ¥70,061.50 |