5663 | ||
---|---|---|
DigiKey Part Number | 2243-5663-ND | |
Manufacturer | ||
Manufacturer Product Number | 5663 | |
Description | BUSHING - 1/0 TO #6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Reducing Bushing For Powerpole® 180 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Powerpole® 180 Series | |
Specifications | 6 AWG | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥62.32300 | ¥623.23 |
100 | ¥55.69990 | ¥5,569.99 |
1,000 | ¥41.24829 | ¥41,248.29 |