3-5074P1 | ||
---|---|---|
DigiKey Part Number | 2243-3-5074P1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-5074P1 | |
Description | A-FRAME HDL SB/SBE/X | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Frame Handle For SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series | |
Specifications | - | |
Color | Gray | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.54000 | ¥47.54 |
10 | ¥43.19000 | ¥431.90 |
100 | ¥38.05310 | ¥3,805.31 |
1,000 | ¥27.58824 | ¥27,588.24 |