264G1 | ||
---|---|---|
DigiKey Part Number | 2243-264G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 264G1 | |
Description | PP10-SKT CNT-#14-16 AWG-STRIP | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 14-16 AWG Crimp Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.06452 | ¥15,322.60 |