263G1-LPBK | ||
---|---|---|
DigiKey Part Number | 2243-263G1-LPBK-ND | |
Manufacturer | ||
Manufacturer Product Number | 263G1-LPBK | |
Description | LOOSE PIECE PIN CONTACT | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 14-16 AWG Crimp Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.27839 | ¥8,556.78 |