134G3 | ||
---|---|---|
DigiKey Part Number | 2243-134G3-ND | |
Manufacturer | ||
Manufacturer Product Number | 134G3 | |
Description | SB350 DUST COVER-RED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover, Dust For SB® 350 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.57000 | ¥126.57 |
10 | ¥112.21900 | ¥1,122.19 |
100 | ¥97.82940 | ¥9,782.94 |
1,000 | ¥76.53677 | ¥76,536.77 |