1328G1-BK | ||
---|---|---|
DigiKey Part Number | 2243-1328G1-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1328G1-BK | |
Description | TERM BLADE NON-GEND 2/0AWG SILV | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥52.68900 | ¥526.89 |
25 | ¥49.77400 | ¥1,244.35 |
50 | ¥48.56120 | ¥2,428.06 |
100 | ¥46.13280 | ¥4,613.28 |
250 | ¥41.27652 | ¥10,319.13 |
500 | ¥38.84860 | ¥19,424.30 |
1,000 | ¥33.99249 | ¥33,992.49 |
2,500 | ¥32.29287 | ¥80,732.18 |