1226G1 | ||
---|---|---|
DigiKey Part Number | 2243-1226G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1226G1 | |
Description | GRD.PIN CONT.#10(.145) TIN PL. | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 10 AWG Crimp Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥44.89860 | ¥4,489.86 |