110G34 | ||
---|---|---|
DigiKey Part Number | 2243-110G34-ND | |
Manufacturer | ||
Manufacturer Product Number | 110G34 | |
Description | HDW.BAG FOR CAT.902 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hardware Bag For SB® 175 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Bag | |
For Use With/Related Products | SB® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
10 | ¥130.89400 | ¥1,308.94 |
25 | ¥124.05840 | ¥3,101.46 |
50 | ¥122.26140 | ¥6,113.07 |
100 | ¥107.87740 | ¥10,787.74 |
250 | ¥100.68524 | ¥25,171.31 |
500 | ¥98.52774 | ¥49,263.87 |