SM8S33A-Q1 | |
---|---|
DigiKey Part Number | 4530-SM8S33A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S33A-Q1CT-ND - Cut Tape (CT) 4530-SM8S33A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33A-Q1 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.67300 | ¥106.73 |
100 | ¥8.49230 | ¥849.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.18561 | ¥5,389.21 |
1,500 | ¥6.09693 | ¥9,145.40 |
2,250 | ¥5.79208 | ¥13,032.18 |
5,250 | ¥5.57433 | ¥29,265.23 |