AS6004 | |
---|---|
DigiKey Part Number | 4530-AS6004TR-ND - Tape & Reel (TR) 4530-AS6004CT-ND - Cut Tape (CT) 4530-AS6004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6004 |
Description | P-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 1.5W (Ta) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.43840 | ¥143.84 |
500 | ¥1.27434 | ¥637.17 |
1,000 | ¥0.99175 | ¥991.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88760 | ¥2,662.80 |
6,000 | ¥0.86776 | ¥5,206.56 |
9,000 | ¥0.76858 | ¥6,917.22 |
30,000 | ¥0.75867 | ¥22,760.10 |
75,000 | ¥0.64462 | ¥48,346.50 |