XC1900A-03S | ||
---|---|---|
DigiKey Part Number | 1173-1123-2-ND - Tape & Reel (TR) 1173-1123-1-ND - Cut Tape (CT) 1173-1123-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC1900A-03S | |
Description | RF DIR COUPLER 1.4GHZ-2GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler AMPS 1.4GHz ~ 2GHz 3dB 150W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2GHz | |
Coupling Factor | 3dB | |
Applications | AMPS | |
Insertion Loss | 0.15dB | |
Power - Max | 150W | |
Isolation | 25dB | |
Return Loss | 24.9dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥42.71300 | ¥427.13 |
25 | ¥38.44120 | ¥961.03 |
100 | ¥35.02330 | ¥3,502.33 |
250 | ¥31.60636 | ¥7,901.59 |
500 | ¥28.36032 | ¥14,180.16 |
1,000 | ¥23.91830 | ¥23,918.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.14419 | ¥42,288.38 |