Thermistor - ATH10K1R25 | |
---|---|
DigiKey Part Number | 3838-Thermistor-ATH10K1R25-ND |
Manufacturer | |
Manufacturer Product Number | Thermistor - ATH10K1R25 |
Description | High precision glass encapsulate |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3990K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 270°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥15.51600 | ¥77.58 |
10 | ¥13.87500 | ¥138.75 |
50 | ¥12.23280 | ¥611.64 |
200 | ¥10.59075 | ¥2,118.15 |
500 | ¥8.94876 | ¥4,474.38 |