
CRF06-42V-500 RF Capacitor kit | |
|---|---|
DigiKey Part Number | 3838-CRF06-42V-500RFCapacitorkitTB-ND |
Manufacturer | |
Manufacturer Product Number | CRF06-42V-500 RF Capacitor kit |
Description | 42 values-0603 size-500pcs/value |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 500 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Analog Technologies | Voltage - Rated 50V |
Packaging Bulk | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10% |
Part Status Active | Quantity 500 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0603 (1608 Metric) |
Capacitance Range 0.5pF ~ 1000pF |


