SSM6322CP-EBZ | ||
---|---|---|
DigiKey Part Number | 505-SSM6322CP-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SSM6322CP-EBZ | |
Description | EVAL BOARD FOR 24 LEAD LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSM6322 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±3V ~ 6V | |
Board Type | Fully Populated | |
Utilized IC / Part | SSM6322 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.13000 | ¥897.13 |