SSM2317-EVALZ | ||
---|---|---|
DigiKey Part Number | SSM2317-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SSM2317-EVALZ | |
Description | BOARD EVAL SSM2317 | |
Customer Reference | ||
Detailed Description | SSM2317 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.89W x 1 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | SSM2317 | |
Supplied Contents | Board(s) | |
Base Product Number |