


REF02CSZ | |
|---|---|
DigiKey Part Number | 505-REF02CSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF02CSZ |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSZ Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tube | Current - Supply 1.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX675CSA+ | Analog Devices Inc./Maxim Integrated | 104 | MAX675CSA+-ND | ¥400.89000 | Similar |
| MAX675ESA+ | Analog Devices Inc./Maxim Integrated | 22 | MAX675ESA+-ND | ¥582.91000 | Similar |
| REF02BU | Texas Instruments | 2,012 | 296-44788-5-ND | ¥262.84000 | Similar |
| REF02HSA+ | Analog Devices Inc./Maxim Integrated | 512 | REF02HSA+-ND | ¥302.61000 | Similar |
| REF5050MDREP | Texas Instruments | 3,593 | 296-27432-1-ND | ¥482.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥32.34400 | ¥323.44 |
| 98 | ¥27.06908 | ¥2,652.77 |
| 196 | ¥26.02980 | ¥5,101.84 |
| 294 | ¥25.50956 | ¥7,499.81 |
| 588 | ¥24.74641 | ¥14,550.89 |
| 1,078 | ¥24.19066 | ¥26,077.53 |
| 2,548 | ¥23.54807 | ¥60,000.48 |










