


REF02CSZ-REEL | |
|---|---|
DigiKey Part Number | REF02CSZ-REELTR-ND - Tape & Reel (TR) REF02CSZ-REELCT-ND - Cut Tape (CT) REF02CSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CSZ-REEL |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CSZ-REEL Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥32.34400 | ¥323.44 |
| 25 | ¥29.81480 | ¥745.37 |
| 100 | ¥27.03540 | ¥2,703.54 |
| 250 | ¥25.81232 | ¥6,453.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.56056 | ¥58,901.40 |











