RAPID-UG V3803 | |
---|---|
DigiKey Part Number | 1108-1015-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-UG V3803 |
Description | CNTRLLR ETHERNET IEEE 802.3 MOD |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 UART Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Controller | |
Interface | UART | |
Standards | IEEE 802.3 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,050.50000 | ¥2,050.50 |
10 | ¥1,963.88100 | ¥19,638.81 |
25 | ¥1,920.55680 | ¥48,013.92 |