RAPID-NI-V2108 | ||
---|---|---|
DigiKey Part Number | RAPID-NI-V2108-ND | |
Manufacturer | ||
Manufacturer Product Number | RAPID-NI-V2108 | |
Description | CNTRLLR ETHERNET IEEE 802.3 MOD | |
Customer Reference | ||
Detailed Description | Ethernet Controller IEEE 802.3 Parallel, UART Interface Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel, UART | |
Standards | IEEE 802.3 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Grade | - | |
Qualification | - | |
Base Product Number |