RAPID-NI-V2106 | ||
---|---|---|
DigiKey Part Number | RAPID-NI-V2106-ND | |
Manufacturer | ||
Manufacturer Product Number | RAPID-NI-V2106 | |
Description | CONTROLLER ETHERNET MODULE | |
Customer Reference | ||
Detailed Description | Ethernet Controller UART Interface Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Grade | - | |
Qualification | - |