Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP497GSZ-REEL | |
|---|---|
DigiKey Part Number | OP497GSZ-REELTR-ND - Tape & Reel (TR) OP497GSZ-REELCT-ND - Cut Tape (CT) OP497GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP497GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP497GSZ-REEL Models |
Category | Current - Supply 525µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 80 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058ISW | Analog Devices Inc. | 0 | LT1058ISW-ND | ¥0.00000 | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | ¥266.87000 | Similar |
| LT1058ISW#TR | Analog Devices Inc. | 0 | LT1058ISW#TR-ND | ¥0.00000 | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | ¥175.36932 | Similar |
| LT1058SW | Analog Devices Inc. | 0 | LT1058SW-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.76000 | ¥139.76 |
| 10 | ¥110.82600 | ¥1,108.26 |
| 25 | ¥103.59640 | ¥2,589.91 |
| 100 | ¥96.16350 | ¥9,616.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥87.70554 | ¥87,705.54 |




