LT1058ISW#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥175.36932
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: ¥140.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,314
Unit Price: ¥140.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: ¥196.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,736
Unit Price: ¥196.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥212.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥212.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥139.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥139.76000
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: ¥143.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥79.34400
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: ¥59.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,831
Unit Price: ¥41.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥18.67075
Datasheet
J-FET Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1058ISW#TR

DigiKey Part Number
LT1058ISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1058ISW#TR
Description
IC OPAMP JFET 5MHZ 16SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1058ISW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
1.7mA (x4 Channels)
Series
Voltage - Supply Span (Min)
20 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
13V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1058ISW#TRPBFAnalog Devices Inc.0LT1058ISW#TRPBF-ND¥175.36932Direct
OP470GSZAnalog Devices Inc.266505-OP470GSZ-ND¥140.42000Similar
OP470GSZ-REELAnalog Devices Inc.3,314505-OP470GSZ-REELCT-ND¥140.42000Similar
OP471GSZAnalog Devices Inc.117OP471GSZ-ND¥196.91000Similar
OP471GSZ-REELAnalog Devices Inc.1,736505-OP471GSZ-REELCT-ND¥196.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types