
OPA4131UA | |
|---|---|
DigiKey Part Number | OPA4131UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4131UA |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4131UA Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.16000 | ¥143.16 |
| 10 | ¥113.31600 | ¥1,133.16 |
| 40 | ¥102.72050 | ¥4,108.82 |
| 120 | ¥96.81008 | ¥11,617.21 |
| 280 | ¥93.34686 | ¥26,137.12 |
| 520 | ¥91.28994 | ¥47,470.77 |
| 1,000 | ¥89.47242 | ¥89,472.42 |

