Similar
Similar
Similar
Similar
Similar

LT1125CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1125CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1125CSW#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1125CSW#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 2.3mA (x4 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704JRZ-16 | Analog Devices Inc. | 31 | AD704JRZ-16-ND | ¥152.75000 | Similar |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2,029 | AD704JRZ-16-REELCT-ND | ¥152.75000 | Similar |
| OP497FSZ | Analog Devices Inc. | 0 | 505-OP497FSZ-ND | ¥212.37000 | Similar |
| OP497FSZ-REEL | Analog Devices Inc. | 0 | OP497FSZ-REELCT-ND | ¥212.37000 | Similar |
| OP497GSZ | Analog Devices Inc. | 0 | 505-OP497GSZ-ND | ¥139.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.67000 | ¥173.67 |
| 10 | ¥138.68000 | ¥1,386.80 |
| 47 | ¥125.10213 | ¥5,879.80 |
| 141 | ¥118.47972 | ¥16,705.64 |
| 282 | ¥115.23918 | ¥32,497.45 |
| 517 | ¥112.87954 | ¥58,358.72 |






