Similar
Similar
Similar
Similar
Similar
Similar

OP213ESZ-REEL7 | |
|---|---|
DigiKey Part Number | OP213ESZ-REEL7TR-ND - Tape & Reel (TR) OP213ESZ-REEL7CT-ND - Cut Tape (CT) OP213ESZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP213ESZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP213ESZ-REEL7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3.4 MHz | Base Product Number |
Current - Input Bias 240 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1884CS8#PBF | Analog Devices Inc. | 652 | LT1884CS8#PBF-ND | ¥77.57000 | Similar |
| LT1884CS8#TRPBF | Analog Devices Inc. | 1,285 | LT1884CS8#TRPBFCT-ND | ¥77.57000 | Similar |
| LT1884IS8#PBF | Analog Devices Inc. | 7,238 | LT1884IS8#PBF-ND | ¥82.53000 | Similar |
| LT1884IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1884IS8#TRPBFTR-ND | ¥48.51901 | Similar |
| LM258ADT | STMicroelectronics | 2,583 | 497-7327-1-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.98000 | ¥274.98 |
| 10 | ¥222.76900 | ¥2,227.69 |
| 25 | ¥209.73360 | ¥5,243.34 |
| 100 | ¥201.31070 | ¥20,131.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥181.07306 | ¥181,073.06 |





