LTP5902IPC-WHMA1B2#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTP5902IPC-WHMA1B2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP5902IPC-WHMA1B2#PBF | |
Description | RF TXRX MODULE 802.15.4 MMCX SMD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4 WirelessHART Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, MMCX | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 72kB SRAM | |
Voltage - Supply | 2.1V ~ 3.76V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 5.4mA ~ 9.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 66-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.19000 | ¥1,003.19 |
10 | ¥945.83200 | ¥9,458.32 |
33 | ¥888.51030 | ¥29,320.84 |
99 | ¥831.18667 | ¥82,287.48 |