LTM9012CY-AB#PBF | |
---|---|
DigiKey Part Number | LTM9012CY-AB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9012CY-AB#PBF |
Description | IC ADC 14BIT PIPELINED 221PBGA |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 221-BGA (15x11.25) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9012CY-AB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 221-BFBGA | |
Supplier Device Package | 221-BGA (15x11.25) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
119 | ¥2,046.35092 | ¥243,515.76 |