Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 5A 3.4V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM8073IY

DigiKey Part Number
161-LTM8073IY-ND
Manufacturer
Manufacturer Product Number
LTM8073IY
Description
DC DC CONVERTER 0.8-15V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 5A 3.4V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
48-BBGA Module
Number of Outputs
1
Size / Dimension
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
Voltage - Input (Min)
3.4V
Supplier Device Package
48-BGA (9x6.25)
Voltage - Input (Max)
60V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.29000¥354.29
10¥289.25100¥2,892.51
25¥273.01240¥6,825.31
100¥255.16490¥25,516.49
260¥246.34123¥64,048.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.