
EM008LXQADG13IS1T | |
|---|---|
DigiKey Part Number | 819-EM008LXQADG13IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM008LXQADG13IS1T |
Description | IC RAM 8MBIT XSPI/QUAD 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.63000 | ¥253.63 |
| 10 | ¥234.89600 | ¥2,348.96 |
| 25 | ¥227.44160 | ¥5,686.04 |
| 50 | ¥221.84980 | ¥11,092.49 |
| 100 | ¥216.31960 | ¥21,631.96 |
| 290 | ¥207.98541 | ¥60,315.77 |




