Charger IC Multi-Chemistry 77-LGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 77-LGA (15x9)
Power µModule® Solutions
Power µModule® Solutions

LTM8062EV#PBF

DigiKey Part Number
LTM8062EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8062EV#PBF
Description
IC BATT CHG MULT-CHEM 1CEL 77LGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 77-LGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM8062EV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Timer
Manufacturer
Analog Devices Inc.
Charge Current - Max
2.1A
Series
Voltage - Supply (Max)
32V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
77-BLGA
Number of Cells
1
Supplier Device Package
77-LGA (15x9)
Current - Charging
Constant
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTM8062AEV#PBFAnalog Devices Inc.539LTM8062AEV#PBF-ND¥241.40000Parametric Equivalent
LTM8062AIV#PBFAnalog Devices Inc.274LTM8062AIV#PBF-ND¥265.88000Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥233.88000¥233.88
10¥188.52300¥1,885.23
25¥177.19960¥4,429.99
170¥161.13259¥27,392.54
340¥157.14794¥53,430.30
510¥155.15210¥79,127.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.