



DC1621A | |
|---|---|
DigiKey Part Number | DC1621A-ND |
Manufacturer | |
Manufacturer Product Number | DC1621A |
Description | EVAL BOARD FOR LTM8062 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8062 µModule® Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTM8062 |
Series | Primary Attributes Li-Ion / Li-Pol (2 Cells) |
Packaging Box | Secondary Attributes 9.75V ~ 32V Input |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |


