Charger IC Multi-Chemistry 77-LGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 77-LGA (15x9)
Power µModule® Solutions
Power µModule® Solutions

LTM8062AIV#PBF

DigiKey Part Number
LTM8062AIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8062AIV#PBF
Description
IC BATT CHG MULT-CHEM 1CEL 77LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 77-LGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM8062AIV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Timer
Manufacturer
Analog Devices Inc.
Charge Current - Max
2.1A
Series
Voltage - Supply (Max)
32V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
77-BLGA
Number of Cells
1
Supplier Device Package
77-LGA (15x9)
Current - Charging
Constant
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.88000¥265.88
10¥215.20200¥2,152.02
25¥202.53560¥5,063.39
170¥184.57124¥31,377.11
340¥180.11565¥61,239.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.