



LTM8054MPY#PBF | |
|---|---|
DigiKey Part Number | LTM8054MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8054MPY#PBF |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8054MPY#PBF Models |
Category | Current - Output (Max) 5.4A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 88-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm) |
Voltage - Input (Min) 5V | Supplier Device Package 88-BGA (15x11.25) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥702.78000 | ¥702.78 |
| 10 | ¥585.33400 | ¥5,853.34 |
| 25 | ¥556.01840 | ¥13,900.46 |
| 119 | ¥520.57403 | ¥61,948.31 |












