LTM4676EY#PBF | |
---|---|
DigiKey Part Number | LTM4676EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4676EY#PBF |
Description | DC DC CNVRTR 0.5-5.4V 0.5-5.4V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.4V 0.5 ~ 5.4V 13A, 13A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4676EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 5.4V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Base Product Number |