LTM4661IY | |
---|---|
DigiKey Part Number | LTM4661IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4661IY |
Description | IC REG BOOST ADJUSTABLE 4A 25BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 5.5V 4A 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4661IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.41000 | ¥182.41 |
10 | ¥162.11000 | ¥1,621.10 |
25 | ¥151.23600 | ¥3,780.90 |
80 | ¥141.78363 | ¥11,342.69 |
260 | ¥132.33154 | ¥34,406.20 |
520 | ¥120.98873 | ¥62,914.14 |