



LTM4608AMPY | |
|---|---|
DigiKey Part Number | LTM4608AMPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4608AMPY |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4608AMPY Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 68-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 68-BGA (15x9) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥554.50000 | ¥554.50 |
| 10 | ¥425.33400 | ¥4,253.34 |
| 170 | ¥397.88994 | ¥67,641.29 |




