Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
LTM4608AIY#PBF (secondary)
Power µModule® Solutions

LTM4608AIY#PBF

DigiKey Part Number
505-LTM4608AIY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4608AIY#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4608AIY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
68-BBGA Module
Voltage - Input (Min)
2.7V
Size / Dimension
0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
68-BGA (15x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.20000¥257.20
5¥247.63600¥1,238.18
10¥243.61800¥2,436.18
25¥238.40080¥5,960.02
50¥234.52380¥11,726.19
170¥227.81941¥38,729.30
340¥224.10256¥76,194.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.