Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 4.5V - 28V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4600HVMPV#PBF

DigiKey Part Number
LTM4600HVMPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4600HVMPV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 10A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4600HVMPV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Efficiency
92%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
104-BLGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
104-LGA (15x15)
Voltage - Input (Max)
28V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.77000¥704.77
5¥678.53600¥3,392.68
10¥667.51300¥6,675.13
25¥653.19720¥16,329.93
50¥642.55400¥32,127.70
119¥629.46765¥74,906.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.