



LTM4604AIV#PBF | |
|---|---|
DigiKey Part Number | LTM4604AIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4604AIV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4604AIV#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 66-LGA Module |
Voltage - Input (Min) 2.38V | Size / Dimension 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 66-LGA (15x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.76000 | ¥183.76 |
| 5 | ¥176.96200 | ¥884.81 |
| 10 | ¥174.09200 | ¥1,740.92 |
| 25 | ¥170.36840 | ¥4,259.21 |
| 50 | ¥167.59800 | ¥8,379.90 |
| 170 | ¥162.80994 | ¥27,677.69 |
| 340 | ¥160.15456 | ¥54,452.55 |
| 510 | ¥158.61982 | ¥80,896.11 |







